10-position, 10-circuit barrier strip terminal block with straight, panel mount orientation. Features 9.53mm pitch and screw termination for wire gauges 22-14 AWG. Rated for 15A current and 300V voltage, with brass and steel contacts plated in tin. Operating temperature range from -40°C to 130°C. Black housing color, lead-free, and ELV compliant.
Molex 38720-0210 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 15.8mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.