Molex 38720-0213 technical specifications.
| Contact Material | Brass |
| Mount | Panel |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 9.5mm |
| Series | 38720 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0213 to view detailed technical specifications.
No datasheet is available for this part.