Molex 38720-0322 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Housing Color | Black |
| Material | Brass |
| Mount | Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.