2-position, 2-circuit ZIF/LIF connector with straight orientation and 9.53mm pitch. Features a thermoplastic housing in black, rated for 300V and 25A maximum current. Accommodates wire gauges from 24AWG to 12AWG, with brass and steel contacts plated in tin and zinc. This panel-mount terminal block boasts UL and CSA approvals, a UL94 V-0 flammability rating, and operates between 0°C and 110°C.
Molex 38720-3202 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 25A |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.1mm |
| Material | Thermoplastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
