
5-position, single-row barrier strip terminal block with straight orientation and solder termination. Features a 9.53mm pitch and a 20A current rating per contact, supporting wire gauges from 24AWG to 12AWG. Constructed with brass and steel contacts plated in tin and chromate, housed in black UL94 V-0 flammability rated material. Panel mountable with a maximum operating temperature of 130°C and a voltage rating of 300V.
Molex 38720-3205 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 20A |
| Depth | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.