
Molex 38720-3216 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Depth | 28.8mm |
| Length | 173.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3216 to view detailed technical specifications.
No datasheet is available for this part.