Molex 38720-3308 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 195 |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | 38720 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38720-3308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.