Molex 38720-3503 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.