Molex 38720-3520 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.