Molex 38720-3810 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 10 |
| Package Quantity | 10 |
| Series | 38720 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.