Barrier strip terminal block featuring a single row and single deck configuration. Offers 2 circuits and 2 contacts with a 9.53mm pitch. Constructed with a PBT housing in black, it supports a 15A current rating and 300V voltage rating. Brass contacts with tin plating ensure reliable termination via solder. Designed for through-hole mounting, this component operates within a -40°C to 130°C temperature range and is RoHS compliant.
Molex 38720-6202 technical specifications.
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16.8mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.1mm |
| Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.