
Four-position, single-row barrier strip terminal block with horizontal orientation. Features brass contacts with tin plating and steel terminals with zinc finish, rated for 15A and 300V. Housing is black PBT with UL94 V-0 flammability rating, operating from -40°C to 130°C. Mounts via through-hole, panel, or chassis, with solder termination for 22AWG wire. UL and CSA approved, RoHS compliant.
Molex 38720-6204 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 59.2mm |
| Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
