
10-position, 1-row barrier strip terminal block with horizontal orientation and through-hole, panel, or chassis mounting. Features brass and steel contacts with tin and zinc plating, rated for 15A and 300V. Constructed with black PBT insulation and housing, offering a temperature range of -40°C to 130°C. Compliant with UL and CSA approvals, RoHS, and ELV standards, with a UL94 V-0 flammability rating. Accommodates wire gauges up to 12AWG.
Molex 38720-6210 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 116.3mm |
| Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
