Molex 38720-6306 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Tray |
| Pitch | 9.52mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.