Molex 38720-6308 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Depth | 15.7mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 78.3mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Tray |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.