
10-position, 1-row horizontal FFC/FPC connector with a 9.52mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, a 15A current rating, and a 300V voltage rating. The black, UL94 V-0 rated housing ensures durability across an operating temperature range of -40°C to 130°C. Accommodates wire gauges from 22AWG to 14AWG. Compliant with ELV, Reach SVHC, and RoHS standards.
Molex 38720-6310 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 9.52mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
