Molex 38720-6504 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Number of Positions | 4 |
| Package Quantity | 380 |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.