Molex 38720-6820 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.5mm |
| Series | 38720 |
| Termination | Solder |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.