Molex 38720-6902 technical specifications.
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 38720 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.