The 38720-6914 is a 14-contact through-hole FFC/FPC connector from Molex. It is designed for use in applications requiring high-temperature operation, with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The connector features a straight orientation and a pitch of 9.52mm. It is available in a 10-pack quantity and is RoHS compliant. The connector is suitable for use with wire gauges ranging from 22AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |