Molex 38720-7507 technical specifications.
| ELV | Compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Tray |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
