
11-position, 0.375-inch pitch ZIF & LIF connector with straight orientation and through-hole mounting. Features brass and steel contacts with tin/zinc plating, a 25A current rating, and a 300V voltage rating. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates between -40°C and 130°C. Designed for flexible flat cable/flexible printed circuit applications, accepting wire gauges from 12AWG to 22AWG.
Molex 38720-7511 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 106.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.