
18-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features brass contacts with tin plating, rated for 25A and 300V. Black housing constructed from brass, operating between -40°C and 130°C. Through-hole mount with solder termination, accepting wire gauges from 22AWG to 12AWG. UL94 V-0 flammability rating and RoHS compliant.
Molex 38720-7518 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
