Molex 38720-9206 technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Tray |
| Pitch | 9.5mm |
| Series | 38720 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-9206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.