Molex 38721-0403 technical specifications.
| Color | Black |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| Series | 38721 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.