Molex 38721-2202 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.