Molex 38721-2208 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Height | 0.66inch |
| Housing Color | Black |
| Length | 3.83inch |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38721 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.