This 8-contact terminal block features a straight orientation and a pitch of 9.53mm. It is designed for through hole mounting and is available in quantities of 25. The terminal block is compliant with RoHS regulations.
Molex 38721-3408 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-3408 to view detailed technical specifications.
No datasheet is available for this part.