Molex 38721-5302 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-5302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.