Molex 38721-5306 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Depth | 18.7mm |
| Length | 59.2mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Radiation Hardening | No |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-5306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.