Molex 38721-6215 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 70 |
| Series | 38721 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-6215 to view detailed technical specifications.
No datasheet is available for this part.