
2-position, 1-row barrier terminal block with straight orientation for PCB mounting. Features brass contacts with tin/lead plating, rated for 300V and 25A, accommodating wire gauges from 24AWG to 12AWG. Housing is black, UL94 V-0 flammability rated, with a maximum operating temperature of 110°C. Designed for quick connect style termination.
Molex 38721-6702 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38721 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-6702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
