Molex 38721-6714 technical specifications.
| Contact Material | Brass |
| Mount | Panel |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | 38721 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38721-6714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.