
Molex 38721-6809 technical specifications.
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.5mm |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-6809 to view detailed technical specifications.
No datasheet is available for this part.
