Molex 38723-6510 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Material | Brass |
| Number of Circuits | 2 |
| Number of Positions | 10 |
| Primary Type | JUMPER |
| Reach SVHC Compliant | Unknown |
| Series | 38723 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38723-6510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.