Molex 38724-4003 technical specifications.
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 16.8mm |
| Length | 45.7mm |
| Material | Polyester |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 475 |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Series | 38724 |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38724-4003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.