Molex 38724-4004 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 16.8mm |
| Length | 55.2mm |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| Series | 38724 |
| Termination | Screw |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38724-4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.