Molex 38724-4012 technical specifications.
| Package/Case | 300 |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| Series | 38724 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38724-4012 to view detailed technical specifications.
No datasheet is available for this part.