Molex 38724-4509 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Pitch | 8.26mm |
| Series | 38724 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38724-4509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.