Molex 38724-4903 technical specifications.
| Color | Black |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Series | 38724 |
| Termination | Solder |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38724-4903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.