Molex 38725-1004 technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 240 |
| Pitch | 9.53mm |
| Series | 38725 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38725-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
