Molex 38729-0872 technical specifications.
| Color | Black |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38729 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38729-0872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.