Molex 38729-0963 technical specifications.
| Color | Black |
| Number of Positions | 63 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Series | 38729 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38729-0963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.