Molex 38729-1401 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Depth | 16mm |
| Length | 116.3mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Series | 38729 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38729-1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.