Molex 38729-1556 technical specifications.
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| Series | 38729 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38729-1556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.