Molex 38730-0108 technical specifications.
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 11.11mm |
| Radiation Hardening | No |
| Series | 38730 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38730-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.