Molex 38730-3105 technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 11.11mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38730-3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.