Molex 38730-3108 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 33.9mm |
| Height | 0.75inch |
| Housing Color | Black |
| Length | 4.34inch |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38730 |
| Termination | Solder |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38730-3108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.