Molex 38730-3114 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 14 |
| Package Quantity | 10 |
| Pitch | 11.13mm |
| Series | 38730 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38730-3114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.