Molex 38730-6308 technical specifications.
| Contact Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 11.11mm |
| RoHS Compliant | No |
| Series | 38730 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38730-6308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.